NE68539-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49.787
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.808
Unit Price: 1,12000 €
Datasheet

Similar


onsemi
In Stock: 81.268
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.765
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 11.703
Unit Price: 0,22000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 716,91750 €
Datasheet
RF Transistor NPN 6V 30mA 12GHz 180mW Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68539-A

DigiKey Part Number
NE68539-A-ND
Manufacturer
Manufacturer Product Number
NE68539-A
Description
RF TRANS NPN 6V 12GHZ SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 6V 30mA 12GHz 180mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
11dB
Manufacturer
CEL
Power - Max
180mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
6V
Mounting Type
Surface Mount
Frequency - Transition
12GHz
Package / Case
TO-253-4, TO-253AA
Noise Figure (dB Typ @ f)
1.5dB @ 2GHz
Supplier Device Package
SOT-143
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP193WH6327XTSA1Infineon Technologies49.787BFP193WH6327XTSA1CT-ND0,28000 €Similar
BFP843FH6327XTSA1Infineon Technologies1.808BFP843FH6327XTSA1CT-ND1,12000 €Similar
MMBT5179onsemi81.268MMBT5179CT-ND0,09000 €Similar
MMBTH10-7-FDiodes Incorporated13.765MMBTH10-FDICT-ND0,09000 €Similar
NSVF4009SG4T1Gonsemi0NSVF4009SG4T1GOSCT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types