Image for NE681M13-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE681M13-A

DigiKey Part Number
NE681M13-A-ND
Manufacturer
Manufacturer Product Number
NE681M13-A
Description
RF TRANS NPN 10V 7GHZ M13
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 7GHz 140mW Surface Mount M13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
140mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 7mA, 3V
Packaging
Bulk
Current - Collector (Ic) (Max)
65mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
SOT-3
Frequency - Transition
7GHz
Supplier Device Package
M13
Noise Figure (dB Typ @ f)
1.4dB ~ 2.7dB @ 1GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.