Similar
Similar
Similar
Similar
Similar

Category | Power - Max 200mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 7mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 65mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 9GHz | Supplier Device Package SOT-143 |
Noise Figure (dB Typ @ f) 1.2dB ~ 2dB @ 1GHz | Base Product Number |
Gain 13.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | 0,24000 € | Similar |
| BFP420H6801XTSA1 | Infineon Technologies | 8.325 | 448-BFP420H6801XTSA1CT-ND | 0,39000 € | Similar |
| BFP740FESDH6327XTSA1 | Infineon Technologies | 122.660 | BFP740FESDH6327XTSA1CT-ND | 0,37000 € | Similar |
| BFR340FH6327XTSA1 | Infineon Technologies | 667.216 | BFR340FH6327XTSA1CT-ND | 0,19000 € | Similar |
| SMMBTH10-4LT3G | onsemi | 9.017 | 488-SMMBTH10-4LT3GCT-ND | 0,43000 € | Similar |





