NE68139-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 89
Unit Price: 0,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.248
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 957.819
Unit Price: 0,09000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1
Unit Price: 178,48000 €
Datasheet
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68139-A

DigiKey Part Number
NE68139-A-ND
Manufacturer
Manufacturer Product Number
NE68139-A
Description
RF TRANS NPN 10V 9GHZ SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
9GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
13.5dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 8V
Current - Collector (Ic) (Max)
65mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types