RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68133-T1B-R35-A

DigiKey Part Number
NE68133-T1B-R35-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68133-T1B-R35-A
Description
RF TRANS NPN 10V 9GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
9GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
13dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 20mA, 8V
Current - Collector (Ic) (Max)
65mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.