Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 13dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


