Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Power - Max 200mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SOT-143R |
Frequency - Transition 10GHz | Supplier Device Package SOT-143R |
Noise Figure (dB Typ @ f) 1.7dB ~ 2.6dB @ 2GHz ~ 4GHz | Base Product Number |
Gain 6.5dB ~ 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | 0,36000 € | Similar |
| BFP840FESDH6327XTSA1 | Infineon Technologies | 81.000 | BFP840FESDH6327XTSA1CT-ND | 0,57000 € | Similar |
| BFR340L3E6327XTMA1 | Infineon Technologies | 625.698 | BFR340L3E6327XTMA1CT-ND | 0,32000 € | Similar |
| MCH4020-TL-H | onsemi | 6.263 | MCH4020-TL-HOSCT-ND | 0,60000 € | Similar |
| MMBTH10-7-F | Diodes Incorporated | 13.765 | MMBTH10-FDICT-ND | 0,09000 € | Similar |








