RF Transistor NPN 10V 35mA 10GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68033-T1B-R45-A

DigiKey Part Number
NE68033-T1B-R45-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68033-T1B-R45-A
Description
RF TRANS NPN 10V 10GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 10V 35mA 10GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 10mA, 6V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
35mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
10GHz
Supplier Device Package
SOT-23-3
Noise Figure (dB Typ @ f)
1.8dB @ 2GHz
Base Product Number
Gain
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.