NE68030-T1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.553
Unit Price: 0,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.975
Unit Price: 0,35000 €
Datasheet
RF Transistor NPN 10V 35mA 10GHz 150mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68030-T1-A

DigiKey Part Number
NE68030-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68030-T1-A
Description
RF TRANS NPN 10V 10GHZ SOT-323
Customer Reference
Detailed Description
RF Transistor NPN 10V 35mA 10GHz 150mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 3V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
35mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
SC-70, SOT-323
Frequency - Transition
10GHz
Supplier Device Package
SOT-323
Noise Figure (dB Typ @ f)
1.9dB @ 2GHz
Base Product Number
Gain
9.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4713KT146RRohm Semiconductor2.553846-2SC4713KT146RCT-ND0,20000 €Similar
BFP405H6740XTSA1Infineon Technologies2.975448-BFP405H6740XTSA1CT-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types