RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
SOT-543

NE68019-T1

DigiKey Part Number
51-NE68019-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68019-T1
Description
RF TRANS NPN 10V 10GHZ SOT-523
Customer Reference
Detailed Description
RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 3V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
35mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
SOT-523
Frequency - Transition
10GHz
Supplier Device Package
SOT-523
Noise Figure (dB Typ @ f)
1.7dB ~ 1.9dB @ 1GHz ~ 2GHz
Base Product Number
Gain
9.6dB ~ 13.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.