NE68019-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 504.000
Unit Price: 0,24097 €
Datasheet

Similar


Infineon Technologies
In Stock: 282
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.006
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.888
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.855
Unit Price: 0,70000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 40
Unit Price: 1,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: 7,61000 €
Datasheet
RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
SOT-543

NE68019-A

DigiKey Part Number
NE68019-A-ND
Manufacturer
Manufacturer Product Number
NE68019-A
Description
RF TRANS NPN 10V 10GHZ SOT-523
Customer Reference
Detailed Description
RF Transistor NPN 10V 35mA 10GHz 100mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
1.9dB @ 2GHz
Gain
9.6dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 3V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types