
NE67818-A | |
|---|---|
DigiKey Part Number | NE67818-A-ND |
Manufacturer | |
Manufacturer Product Number | NE67818-A |
Description | RF TRANS NPN 6V 12GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 100mA 12GHz 200mW Surface Mount |
Category | Gain 13dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 30mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 12GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 1.7dB @ 2GHz |

