


NE677M04-T2-A | |
|---|---|
DigiKey Part Number | NE677M04-T2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE677M04-T2-A |
Description | RF TRANS NPN 6V 15GHZ SOT-343F |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 15GHz 205mW Surface Mount SOT-343F |
Category | Gain 16dB |
Manufacturer CEL | Power - Max 205mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 20mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 50mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 15GHz | Package / Case SOT-343F |
Noise Figure (dB Typ @ f) 1.7dB @ 2GHz | Supplier Device Package SOT-343F |

