RF Transistor NPN 6V 50mA 15GHz 205mW Surface Mount SOT-343F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 6V 50mA 15GHz 205mW Surface Mount SOT-343F
M04 PKG

NE677M04-A

DigiKey Part Number
NE677M04-A-ND
Manufacturer
Manufacturer Product Number
NE677M04-A
Description
RF TRANS NPN 6V 15GHZ SOT-343F
Customer Reference
Detailed Description
RF Transistor NPN 6V 50mA 15GHz 205mW Surface Mount SOT-343F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
16dB
Manufacturer
CEL
Power - Max
205mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 20mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
6V
Mounting Type
Surface Mount
Frequency - Transition
15GHz
Package / Case
SOT-343F
Noise Figure (dB Typ @ f)
1.7dB @ 2GHz
Supplier Device Package
SOT-343F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types