


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 20GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 12dB | |
Power - Max | 735mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 100mA, 3V | |
Current - Collector (Ic) (Max) | 500mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | SOT-343F | |
Base Product Number |

