Similar
Similar
Similar
Similar

NE663M04-EVPW08 | |
|---|---|
DigiKey Part Number | NE663M04-EVPW08-ND |
Manufacturer | |
Manufacturer Product Number | NE663M04-EVPW08 |
Description | EVAL BOARD NE663M04 800MHZ |
Customer Reference | |
Detailed Description | NE663M04@800MHz - Transistor 100MHz ~ 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 100MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NE663M04@800MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 5GHz | |
Function | Transistor |






