Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NE662M04 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.9GHz | |
Function | Transistor |





