
NE650103M-A | |
|---|---|
DigiKey Part Number | NE650103M-A-ND |
Manufacturer | |
Manufacturer Product Number | NE650103M-A |
Description | RF MOSFET 10V 3M |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 1.5 A 2.3GHz 11dB 40dBm 3M |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Frequency | 2.3GHz | |
Gain | 11dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 1.5 A | |
Power - Output | 40dBm | |
Voltage - Rated | 15 V | |
Package / Case | SOT-445 Variant | |
Supplier Device Package | 3M |

