
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | P-Channel | |
Applications | Microphone | |
Voltage - Rated | 6V | |
Current Rating (Amps) | 17mA | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Base Product Number |

