
NE5550979A-EV04-A | |
|---|---|
DigiKey Part Number | NE5550979A-EV04-A-ND |
Manufacturer | |
Manufacturer Product Number | NE5550979A-EV04-A |
Description | EVAL BOARD NE5550979A |
Customer Reference | |
Detailed Description | NE5550979A - Transistor 460MHz Evaluation Board |
Category | Frequency 460MHz |
Manufacturer CEL | Contents Board(s) |
Packaging Box | Utilized IC / Part NE5550979A |
Part Status Obsolete | RF Frequency 460MHz |
Type FET | Function Transistor |

