
NE5550279A-A | |
|---|---|
DigiKey Part Number | NE5550279A-A-ND |
Manufacturer | |
Manufacturer Product Number | NE5550279A-A |
Description | RF MOSFET LDMOS 7.5V 79A |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 40 mA 900MHz 22.5dB 33dBm 79A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 900MHz | |
Gain | 22.5dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 600mA | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 33dBm | |
Voltage - Rated | 30 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A | |
Base Product Number |

