
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.14GHz | |
Gain | 13.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 250mA, 1A | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 35.4dBm | |
Voltage - Rated | 65 V | |
Package / Case | 16-DFF, Exposed Pad | |
Supplier Device Package | 16-HTSSOP |

