
NE5531079A-T1-A | |
|---|---|
DigiKey Part Number | 3923-NE5531079A-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE5531079A-T1-A |
Description | RF MOSFET LDMOS 7.5V 79A |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 200 mA 460MHz 40dBm 79A |
Category | Current Rating (Amps) 3A |
Manufacturer CEL | Current - Test 200 mA |
Packaging Tape & Reel (TR) | Power - Output 40dBm |
Part Status Obsolete | Voltage - Rated 30 V |
Technology LDMOS | Package / Case 4-SMD, Flat Leads |
Frequency 460MHz | Supplier Device Package 79A |
Voltage - Test 7.5 V |

