
NE552R679A-T1A-A | |
|---|---|
DigiKey Part Number | NE552R679A-T1A-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE552R679A-T1A-A |
Description | RF MOSFET LDMOS 3V 79A |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 300 mA 460MHz 20dB 28dbm 79A |
Category | Voltage - Test 3 V |
Manufacturer CEL | Current Rating (Amps) 350mA |
Packaging Tape & Reel (TR) | Current - Test 300 mA |
Part Status Obsolete | Power - Output 28dbm |
Technology LDMOS | Voltage - Rated 3 V |
Frequency 460MHz | Package / Case 4-SMD, Flat Leads |
Gain 20dB | Supplier Device Package 79A |

