RF Transistor NPN 5V 40mA 150mW Surface Mount SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE52418-A

DigiKey Part Number
NE52418-A-ND
Manufacturer
Manufacturer Product Number
NE52418-A
Description
RF TRANS NPN 5V SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 40mA 150mW Surface Mount SOT-343
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 3mA, 2V
Packaging
Bulk
Current - Collector (Ic) (Max)
40mA
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
SC-82A, SOT-343
Noise Figure (dB Typ @ f)
1dB ~ 1.5dB @ 2GHz
Supplier Device Package
SOT-343
Gain
14dB ~ 16dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types