RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount SOT-89
SOT-89 PKG

NE46234-SE-AZ

DigiKey Part Number
NE46234-SE-AZ-ND
Manufacturer
Manufacturer Product Number
NE46234-SE-AZ
Description
RF TRANS NPN 12V 6GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.8W
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 50mA, 5V
Packaging
Bulk
Current - Collector (Ic) (Max)
150mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-243AA
Frequency - Transition
6GHz
Supplier Device Package
SOT-89
Noise Figure (dB Typ @ f)
2.3dB @ 1GHz
Base Product Number
Gain
8.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.