Similar
Similar
Similar

Category | Power - Max 2W |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 10V |
Packaging Strip | Current - Collector (Ic) (Max) 250mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-243AA |
Noise Figure (dB Typ @ f) 1.5dB ~ 2dB @ 500MHz ~ 1GHz | Supplier Device Package SOT-89 |
Gain 8.3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFQ19SH6327XTSA1 | Infineon Technologies | 485 | BFQ19SH6327XTSA1CT-ND | 0,44000 € | Similar |
| BFR380L3E6327XTMA1 | Infineon Technologies | 12.010 | BFR380L3E6327XTMA1CT-ND | 0,26000 € | Similar |
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | 1.013,76650 € | Similar |




