Similar

NE46134-T1-QS-AZ | |
|---|---|
DigiKey Part Number | NE46134-T1-QS-AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE46134-T1-QS-AZ |
Description | RF TRANS NPN 15V 5.5GHZ SOT-89 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89 |
Category | Gain 7dB |
Manufacturer CEL | Power - Max 2W |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 250mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 15V | Mounting Type Surface Mount |
Frequency - Transition 5.5GHz | Package / Case TO-243AA |
Noise Figure (dB Typ @ f) 1.5dB ~ 2dB @ 500MHz ~ 1GHz | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFQ19SH6327XTSA1 | Infineon Technologies | 6.510 | BFQ19SH6327XTSA1CT-ND | 0,44000 € | Similar |


