
NE4210S01 | |
|---|---|
DigiKey Part Number | NE4210S01-ND |
Manufacturer | |
Manufacturer Product Number | NE4210S01 |
Description | RF MOSFET GAAS HJ-FET 2V SMD |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13dB SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Frequency | 12GHz | |
Gain | 13dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 0.5dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 4 V | |
Package / Case | 4-SMD | |
Supplier Device Package | SMD |


