
NE3516S02-A | |
|---|---|
DigiKey Part Number | NE3516S02-A-ND |
Manufacturer | |
Manufacturer Product Number | NE3516S02-A |
Description | RF MOSFET GAAS HJ-FET 2V S02 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 14dB 165mW S02 |
Category | Voltage - Test 2 V |
Manufacturer CEL | Current Rating (Amps) 60mA |
Packaging Bulk | Noise Figure 0.35dB |
Part Status Obsolete | Current - Test 10 mA |
Technology GaAs HJ-FET | Power - Output 165mW |
Configuration N-Channel | Voltage - Rated 4 V |
Frequency 12GHz | Package / Case 4-SMD, Flat Leads |
Gain 14dB | Supplier Device Package S02 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3512K2 | CEL | 526 | CE3512K2-ND | 1,87000 € | Similar |


