Similar



NE3513M04-T2-A | |
|---|---|
DigiKey Part Number | NE3513M04-T2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE3513M04-T2-A |
Description | RF MOSFET GAAS HJ-FET 2V M04 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13dB 125mW M04 |
Category | Voltage - Test 2 V |
Manufacturer CEL | Current Rating (Amps) 60mA |
Packaging Tape & Reel (TR) | Noise Figure 0.65dB |
Part Status Obsolete | Current - Test 10 mA |
Technology GaAs HJ-FET | Power - Output 125mW |
Configuration N-Channel | Voltage - Rated 4 V |
Frequency 12GHz | Package / Case SOT-343F |
Gain 13dB | Supplier Device Package M04 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3514M4-C2 | CEL | 28.881 | CE3514M4-C2CT-ND | 1,13000 € | Similar |


