NE3511S02-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 1.377
Unit Price: 8,02000 €
Datasheet
RF Mosfet 2 V 10 mA 12GHz 13.5dB S02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE3511S02-A

DigiKey Part Number
NE3511S02-A-ND
Manufacturer
Manufacturer Product Number
NE3511S02-A
Description
RF MOSFET GAAS HJ-FET 2V S02
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 12GHz 13.5dB S02
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
2 V
Manufacturer
CEL
Current Rating (Amps)
70mA
Packaging
Bulk
Noise Figure
0.3dB
Part Status
Obsolete
Current - Test
10 mA
Technology
GaAs HJ-FET
Voltage - Rated
4 V
Frequency
12GHz
Package / Case
4-SMD, Flat Leads
Gain
13.5dB
Supplier Device Package
S02
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3512K2CEL1.377CE3512K2-ND8,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes