RF Mosfet 2 V 10 mA 2GHz 17.5dB 11dBm M04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE3509M04-T2-A

DigiKey Part Number
NE3509M04-T2-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE3509M04-T2-A
Description
RF MOSFET GAAS HJ-FET 2V M04
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 2GHz 17.5dB 11dBm M04
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
GaAs HJ-FET
Frequency
2GHz
Gain
17.5dB
Voltage - Test
2 V
Current Rating (Amps)
60mA
Noise Figure
0.4dB
Current - Test
10 mA
Power - Output
11dBm
Voltage - Rated
4 V
Package / Case
SOT-343F
Supplier Device Package
M04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types