Image for NE350184C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE350184C

DigiKey Part Number
NE350184C-ND
Manufacturer
Manufacturer Product Number
NE350184C
Description
RF MOSFET GAAS HJ-FET 2V 84C
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 20GHz 13.5dB 84C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
2 V
Manufacturer
CEL
Current Rating (Amps)
70mA
Packaging
Bulk
Noise Figure
0.7dB
Part Status
Obsolete
Current - Test
10 mA
Technology
GaAs HJ-FET
Voltage - Rated
4 V
Frequency
20GHz
Package / Case
Micro-X ceramic (84C)
Gain
13.5dB
Supplier Device Package
84C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.