


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Frequency | 2GHz | |
Gain | 16dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 120mA | |
Noise Figure | 0.6dB | |
Current - Test | 5 mA | |
Power - Output | 12dBm | |
Voltage - Rated | 4 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 | |
Base Product Number |

