RF Mosfet 2 V 5 mA 2GHz 16dB 12dBm SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE34018-A

DigiKey Part Number
NE34018-A-ND
Manufacturer
Manufacturer Product Number
NE34018-A
Description
RF MOSFET GAAS HJ-FET 2V SOT343
Customer Reference
Detailed Description
RF Mosfet 2 V 5 mA 2GHz 16dB 12dBm SOT-343
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
0.6dB
Manufacturer
CEL
Current - Test
5 mA
Packaging
Bulk
Power - Output
12dBm
Part Status
Obsolete
Voltage - Rated
4 V
Technology
GaAs HJ-FET
Mounting Type
Surface Mount
Frequency
2GHz
Package / Case
SC-82A, SOT-343
Gain
16dB
Supplier Device Package
SOT-343
Voltage - Test
2 V
Base Product Number
Current Rating (Amps)
120mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.