
NE3210S01 | |
|---|---|
DigiKey Part Number | NE3210S01-ND |
Manufacturer | |
Manufacturer Product Number | NE3210S01 |
Description | RF MOSFET GAAS HJ-FET 2V SMD |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13.5dB SMD |
Category | Voltage - Test 2 V |
Manufacturer CEL | Current Rating (Amps) 15mA |
Packaging Strip | Noise Figure 0.35dB |
Part Status Obsolete | Current - Test 10 mA |
Technology GaAs HJ-FET | Voltage - Rated 4 V |
Frequency 12GHz | Package / Case 4-SMD |
Gain 13.5dB | Supplier Device Package SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3512K2 | CEL | 1.377 | CE3512K2-ND | 1,88000 € | Similar |


