RF Mosfet 5 V 10 mA 900MHz 20dB SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE25139-T1

DigiKey Part Number
NE25139TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE25139-T1
Description
RF MOSFET 5V SOT143
Customer Reference
Detailed Description
RF Mosfet 5 V 10 mA 900MHz 20dB SOT-143
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
5 V
Manufacturer
CEL
Current Rating (Amps)
40mA
Packaging
Tape & Reel (TR)
Noise Figure
1.1dB
Part Status
Obsolete
Current - Test
10 mA
Technology
MOSFET (Metal Oxide)
Voltage - Rated
13 V
Configuration
Dual Gate
Package / Case
TO-253-4, TO-253AA
Frequency
900MHz
Supplier Device Package
SOT-143
Gain
20dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.