
NE25139-T1-U73 | |
|---|---|
DigiKey Part Number | NE25139U73TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE25139-T1-U73 |
Description | RF MOSFET 5V SOT143 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 10 mA 900MHz 20dB SOT-143 |
Category | Voltage - Test 5 V |
Manufacturer CEL | Current Rating (Amps) 40mA |
Packaging Tape & Reel (TR) | Noise Figure 1.1dB |
Part Status Obsolete | Current - Test 10 mA |
Technology MOSFET (Metal Oxide) | Voltage - Rated 13 V |
Configuration Dual Gate | Package / Case TO-253-4, TO-253AA |
Frequency 900MHz | Supplier Device Package SOT-143 |
Gain 20dB | Base Product Number |

