
NE202930-A | |
|---|---|
DigiKey Part Number | NE202930-A-ND |
Manufacturer | |
Manufacturer Product Number | NE202930-A |
Description | RF TRANS NPN 6V 11GHZ 3-MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 100mA 11GHz 150mW Surface Mount 3-SuperMiniMold (30 PKG) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.15dB @ 1GHz | |
Gain | 13.5dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-SuperMiniMold (30 PKG) |

