
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 870MHz | |
P1dB | - | |
Gain | 25dB ~ 26dB | |
Noise Figure | 6dB | |
RF Type | CATV | |
Voltage - Supply | 23.5V ~ 24.5V | |
Current - Supply | 375mA | |
Test Frequency | 870MHz | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115BA | |
Supplier Device Package | 7-Pin Special with Heat Sink |

