Image for MC-7847-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-7847-AZ

DigiKey Part Number
MC-7847-AZ-ND
Manufacturer
Manufacturer Product Number
MC-7847-AZ
Description
IC RF AMP CATV 40MHZ-870MHZ 7PIN
Customer Reference
Detailed Description
RF Amplifier IC CATV 40MHz ~ 870MHz 7-Pin Special with Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
40MHz ~ 870MHz
P1dB
-
Gain
25dB ~ 26dB
Noise Figure
6dB
RF Type
CATV
Voltage - Supply
23.5V ~ 24.5V
Current - Supply
375mA
Test Frequency
870MHz
Mounting Type
Chassis Mount
Package / Case
SOT-115BA
Supplier Device Package
7-Pin Special with Heat Sink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.