RF Diode PIN - Single 90V 50 mA 1 W MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L8107R

DigiKey Part Number
51-L8107RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L8107R
Description
RF DIODE PIN 90V 1W MELF
Customer Reference
Detailed Description
RF Diode PIN - Single 90V 50 mA 1 W MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.6pF @ 40V, 100MHz
Manufacturer
CEL
Resistance @ If, F
1.5Ohm @ 50mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
1 W
Part Status
Obsolete
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
SQ-MELF
Voltage - Peak Reverse (Max)
90V
Supplier Device Package
MELF
Current - Max
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types