
L5206F | |
|---|---|
DigiKey Part Number | 51-L5206F-ND |
Manufacturer | |
Manufacturer Product Number | L5206F |
Description | RF DIODE PIN 180V 300MW SOD-523F |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 180V 50 mA 300 mW SOD-523F (0603C) |
Category | Capacitance @ Vr, F 0.22pF @ 40V, 100MHz |
Manufacturer CEL | Resistance @ If, F 1.5Ohm @ 50mA, 100MHz |
Packaging Bulk | Power Dissipation (Max) 300 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 0603 (1608 Metric) |
Voltage - Peak Reverse (Max) 180V | Supplier Device Package SOD-523F (0603C) |
Current - Max 50 mA | Base Product Number |

