RF Diode PIN - Single 180V 100 mA 500 mW 1005 (2512)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5204FR

DigiKey Part Number
51-L5204FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L5204FR
Description
RF DIODE PIN 180V 500MW 1005
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 100 mA 500 mW 1005 (2512)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.9pF @ 40V, 100MHz
Manufacturer
CEL
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
500 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
1005 (2512 Metric)
Voltage - Peak Reverse (Max)
180V
Supplier Device Package
1005 (2512)
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types