
L5204F | |
|---|---|
DigiKey Part Number | 51-L5204F-ND |
Manufacturer | |
Manufacturer Product Number | L5204F |
Description | RF DIODE PIN 180V 500MW 1005 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 180V 100 mA 500 mW 1005 (2512) |
Category | Capacitance @ Vr, F 0.9pF @ 40V, 100MHz |
Manufacturer CEL | Resistance @ If, F 750mOhm @ 50mA, 100MHz |
Packaging Bulk | Power Dissipation (Max) 500 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 1005 (2512 Metric) |
Voltage - Peak Reverse (Max) 180V | Supplier Device Package 1005 (2512) |
Current - Max 100 mA | Base Product Number |

