
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 28V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 15V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 50MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |

