Image for KPDEA005-56F-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPDEA005-56F-B

DigiKey Part Number
51-KPDEA005-56F-B-ND
Manufacturer
Manufacturer Product Number
KPDEA005-56F-B
Description
SENSOR PHOTODIOD 900-1700NM TO56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
55 V
Manufacturer
CEL
Current - Dark (Typ)
10nA
Packaging
Bag
Active Area
0.06mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Spectral Range
900nm ~ 1700nm
Mounting Type
Through Hole
Diode Type
Avalanche
Package / Case
TO-56-3 Lens Top Metal Can
Responsivity @ nm
0.95 A/W @ 1310nm, 1.05 A/W @ 1550nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10412,09000 €4.120,90 €
Manufacturers Standard Package
Unit Price without VAT:412,09000 €
Unit Price with VAT:490,38710 €