Image for KPDE086S-H85P-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPDE086S-H85P-B

DigiKey Part Number
51-KPDE086S-H85P-B-ND
Manufacturer
Manufacturer Product Number
KPDE086S-H85P-B
Description
SENSOR PHOTODIODE TO46-6 LENS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-6 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bag
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
900nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.9 A/W @ 1310nm, 1 A/W @ 1550nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
0.86mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-46-6 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1669,00000 €669,00 €
10608,00300 €6.080,03 €
Manufacturers Standard Package
Unit Price without VAT:669,00000 €
Unit Price with VAT:796,11000 €