Photodiode 780nm TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPDA020P-H8-B

DigiKey Part Number
51-KPDA020P-H8-B-ND
Manufacturer
Manufacturer Product Number
KPDA020P-H8-B
Description
SENSOR PHOTODIODE 780NM TO206AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode 780nm TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bag
Part Status
Active
Wavelength
780nm
Color - Enhanced
-
Spectral Range
400nm ~ 1000nm
Diode Type
Avalanche
Responsivity @ nm
0.45 A/W @ 850nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Dark (Typ)
10pA
Active Area
0.2mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,42000 €64,42 €
1054,03200 €540,32 €
10048,05560 €4.805,56 €
Unit Price without VAT:64,42000 €
Unit Price with VAT:76,65980 €